U444-006-HDR4BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U444-006-HDR4BE

DigiKey Part Number
95-U444-006-HDR4BE-ND
Manufacturer
Manufacturer Product Number
U444-006-HDR4BE
Description
CBL ASSY USB-C M TO HDMI-A M 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug to HDMI-A Male 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB C Male Plug to HDMI-A Male
Length
6.00' (1.83m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 420
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,68000 €50,68 €
1043,07700 €430,77 €
2540,38160 €1.009,54 €
5038,45560 €1.922,78 €
10036,62220 €3.662,22 €
Manufacturers Standard Package
Unit Price without VAT:50,68000 €
Unit Price with VAT:60,30920 €