Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200002214 | |
|---|---|
DigiKey Part Number | 2496-200002214-ND |
Manufacturer | |
Manufacturer Product Number | 200002214 |
Description | PRO-ATT 20 DB-2-3-N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 2W N-Type In-Line Module |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Amphenol Procom | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6820_N-50-1/1--_NE | Huber+Suhner, Inc. | 0 | 3628-6820_N-50-1/1--_NE-ND | 103,81000 € | Parametric Equivalent |
| FMAT7468-20 | Fairview Microwave | 0 | 5328-FMAT7468-20-ND | 82,12000 € | Parametric Equivalent |
| LCAT1003-20 | L-com | 3 | 5073-LCAT1003-20-ND | 64,32000 € | Parametric Equivalent |
| NA-PJ-20 | TYCLON | 5 | 4912-NA-PJ-20-ND | 54,18000 € | Parametric Equivalent |
| PE7468-20 | Pasternack | 0 | 6099-PE7468-20-ND | 97,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,79000 € | 98,79 € |
| 10 | 87,02600 € | 870,26 € |
| 25 | 82,95640 € | 2.073,91 € |
| 100 | 77,38600 € | 7.738,60 € |
| Unit Price without VAT: | 98,79000 € |
|---|---|
| Unit Price with VAT: | 117,56010 € |








