RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAT1003-20

DigiKey Part Number
5073-LCAT1003-20-ND
Manufacturer
Manufacturer Product Number
LCAT1003-20
Description
DC-3GHZ 2W RF FIXED ATTENUATOR 2
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
165,13000 €65,13 €
1055,36000 €553,60 €
2551,89640 €1.297,41 €
5049,42160 €2.471,08 €
10047,06580 €4.706,58 €
Manufacturers Standard Package
Unit Price without VAT:65,13000 €
Unit Price with VAT:77,50470 €