Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200001732 | |
|---|---|
DigiKey Part Number | 2496-200001732-ND |
Manufacturer | |
Manufacturer Product Number | 200001732 |
Description | PRO-ATT 3 DB-25-3-N(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 25W N-Type In-Line Module |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Amphenol Procom | Power (Watts) 25W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5903.17.0004 | Huber+Suhner, Inc. | 0 | 3628-5903.17.0004-ND | 205,84000 € | Parametric Equivalent |
| PE7392-3 | Pasternack | 0 | 6099-PE7392-3-ND | 169,09000 € | Parametric Equivalent |
| R417303110 | Radiall USA, Inc. | 0 | 2201-R417303110-ND | 585,50000 € | Parametric Equivalent |
| R417303130 | Radiall USA, Inc. | 0 | 2201-R417303130-ND | 572,08000 € | Parametric Equivalent |
| R422003010 | Radiall USA, Inc. | 0 | 2201-R422003010-ND | 715,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,31000 € | 247,31 € |
| 10 | 237,29400 € | 2.372,94 € |
| Unit Price without VAT: | 247,31000 € |
|---|---|
| Unit Price with VAT: | 294,29890 € |






