Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7392-3 | |
|---|---|
DigiKey Part Number | 6099-PE7392-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7392-3 |
Description | 3 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 4 GHz 50 Ohms 25W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Pasternack | Power (Watts) 25W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5903.17.0004 | Huber+Suhner, Inc. | 0 | 3628-5903.17.0004-ND | 205,84000 € | Parametric Equivalent |
| R417303110 | Radiall USA, Inc. | 0 | 2201-R417303110-ND | 585,50000 € | Parametric Equivalent |
| R417303130 | Radiall USA, Inc. | 0 | 2201-R417303130-ND | 572,08000 € | Parametric Equivalent |
| R422003010 | Radiall USA, Inc. | 0 | 2201-R422003010-ND | 715,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,09000 € | 169,09 € |
| 10 | 156,68200 € | 1.566,82 € |
| Unit Price without VAT: | 169,09000 € |
|---|---|
| Unit Price with VAT: | 201,21710 € |





