
110000068 | |
|---|---|
DigiKey Part Number | 2496-110000068-ND |
Manufacturer | |
Manufacturer Product Number | 110000068 |
Description | 12M RG58W FME(F)-FME(F) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to FME RG-58 236.2" (6.0m) 19.7' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Procom | Length 236.2" (6.0m) 19.7' |
Packaging Bulk | Cable Type RG-58 |
Part Status Active | Cable Impedance 50 Ohms |
Style FME to FME | Connector Impedance 50 Ohms |
1st Connector FME Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 10 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color White |
2nd Connector FME Jack | Operating Temperature -50°C ~ 70°C |
2nd Contact Gender Female | Ingress Protection IP66 - Dust Tight, Water Resistant |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110000064 | Amphenol Procom | 0 | 2496-110000064-ND | 23,02000 € | Parametric Equivalent |
| 110000066 | Amphenol Procom | 0 | 2496-110000066-ND | 29,53000 € | Parametric Equivalent |
| 110000069 | Amphenol Procom | 0 | 2496-110000069-ND | 67,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,37000 € | 49,37 € |
| 10 | 43,29700 € | 432,97 € |
| 25 | 41,19360 € | 1.029,84 € |
| 100 | 38,31220 € | 3.831,22 € |
| Unit Price without VAT: | 49,37000 € |
|---|---|
| Unit Price with VAT: | 58,75030 € |

