New at DigiKey
Image for 110000069 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110000069

DigiKey Part Number
2496-110000069-ND
Manufacturer
Manufacturer Product Number
110000069
Description
18M RG58W FME(F)-FME(F)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial FME to FME RG-58 236.2" (6.0m) 19.7'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Procom
Length
236.2" (6.0m) 19.7'
Packaging
Bulk
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
FME to FME
Connector Impedance
50 Ohms
1st Connector
FME Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
10 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
White
2nd Connector
FME Jack
Operating Temperature
-50°C ~ 70°C
2nd Contact Gender
Female
Ingress Protection
IP66 - Dust Tight, Water Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,47000 €67,47 €
1059,28700 €592,87 €
2557,25840 €1.431,46 €
Manufacturers Standard Package
Unit Price without VAT:67,47000 €
Unit Price with VAT:80,28930 €