Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WD9P3C8AT7U | |
|---|---|
DigiKey Part Number | 4306-WD9P3C8AT7U-ND |
Manufacturer | |
Manufacturer Product Number | WD9P3C8AT7U |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Zinc Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -40°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD9M32S0T2X | Amphenol Positronic | 0 | 4306-MD9M32S0T2X-ND | 18,47857 € | Parametric Equivalent |
| MD9M32S20T2X | Amphenol Positronic | 0 | 4306-MD9M32S20T2X-ND | 18,47857 € | Parametric Equivalent |
| MD9M32S5000 | Amphenol Positronic | 0 | 4306-MD9M32S5000-ND | 16,55308 € | Parametric Equivalent |
| MD9M32S70T2S | Amphenol Positronic | 0 | 4306-MD9M32S70T2S-ND | 34,10895 € | Parametric Equivalent |
| MD9M33S0T2X/AA | Amphenol Positronic | 0 | 4306-MD9M33S0T2X/AA-ND | 26,85458 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 51,37231 € | 667,84 € |
| Unit Price without VAT: | 51,37231 € |
|---|---|
| Unit Price with VAT: | 61,13305 € |

