Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WD25F3C8AT7U | |
|---|---|
DigiKey Part Number | 4306-WD25F3C8AT7U-ND |
Manufacturer | |
Manufacturer Product Number | WD25F3C8AT7U |
Description | WD25F3C8AT7U |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Zinc Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -40°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD25F3200T0 | Amphenol Positronic | 0 | 4306-MD25F3200T0-ND | 49,55538 € | Parametric Equivalent |
| MD25F3200T0/AA | Amphenol Positronic | 0 | 4306-MD25F3200T0/AA-ND | 51,50308 € | Parametric Equivalent |
| MD25F3S0T0-14 | Amphenol Positronic | 0 | 4306-MD25F3S0T0-14-ND | 80,50800 € | Parametric Equivalent |
| MD25F3S0T0/AA-14 | Amphenol Positronic | 0 | 4306-MD25F3S0T0/AA-14-ND | 85,80800 € | Parametric Equivalent |
| MD25F3S0T20 | Amphenol Positronic | 0 | 4306-MD25F3S0T20-ND | 47,70714 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 60,60364 € | 666,64 € |
| Unit Price without VAT: | 60,60364 € |
|---|---|
| Unit Price with VAT: | 72,11833 € |


