Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDD44M4R80T2G | |
|---|---|
DigiKey Part Number | 4306-SDD44M4R80T2G-ND |
Manufacturer | |
Manufacturer Product Number | SDD44M4R80T2G |
Description | SDD44M4R80T2G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Brass, Gold Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44M4B30T20 | Amphenol Positronic | 0 | 4306-DD44M4B30T20-ND | 87,81100 € | Parametric Equivalent |
| DD44M4B30T20/AA | Amphenol Positronic | 0 | 4306-DD44M4B30T20/AA-ND | 94,35500 € | Parametric Equivalent |
| DD44M4B30T2S | Amphenol Positronic | 0 | 4306-DD44M4B30T2S-ND | 103,49100 € | Parametric Equivalent |
| DD44M4B30T2S-50 | Amphenol Positronic | 0 | 4306-DD44M4B30T2S-50-ND | 174,86400 € | Parametric Equivalent |
| DD44M4B30T2S/AA | Amphenol Positronic | 0 | 4306-DD44M4B30T2S/AA-ND | 95,55300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 284,97700 € | 2.849,77 € |
| Unit Price without VAT: | 284,97700 € |
|---|---|
| Unit Price with VAT: | 339,12263 € |

