Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDD104M3000G | |
|---|---|
DigiKey Part Number | 4306-SDD104M3000G-ND |
Manufacturer | |
Manufacturer Product Number | SDD104M3000G |
Description | SDD104M3000G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 5 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 6 | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD104M30000 | Amphenol Positronic | 0 | 4306-DD104M30000-ND | 131,86600 € | Parametric Equivalent |
| DD104M30000-50 | Amphenol Positronic | 0 | 4306-DD104M30000-50-ND | 265,77000 € | Parametric Equivalent |
| DD104M3000C-15 | Amphenol Positronic | 0 | 4306-DD104M3000C-15-ND | 310,85000 € | Parametric Equivalent |
| ODD104M30000 | Amphenol Positronic | 0 | 4306-ODD104M30000-ND | 102,13000 € | Parametric Equivalent |
| ODD104M30000/AA | Amphenol Positronic | 0 | 4306-ODD104M30000/AA-ND | 102,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 581,80800 € | 5.818,08 € |
| Unit Price without VAT: | 581,80800 € |
|---|---|
| Unit Price with VAT: | 692,35152 € |

