Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SD9M30000/AA | |
|---|---|
DigiKey Part Number | 4306-SD9M30000/AA-ND |
Manufacturer | |
Manufacturer Product Number | SD9M30000/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD9M30000 | Amphenol Positronic | 0 | 4306-MD9M30000-ND | 9,30592 € | Parametric Equivalent |
| MD9M30000-15 | Amphenol Positronic | 0 | 4306-MD9M30000-15-ND | 18,68914 € | Parametric Equivalent |
| MD9M30000/AA | Amphenol Positronic | 0 | 4306-MD9M30000/AA-ND | 9,19718 € | Parametric Equivalent |
| MD9M30000/AA-15 | Amphenol Positronic | 0 | 4306-MD9M30000/AA-15-ND | 19,13543 € | Parametric Equivalent |
| MD9M3000S | Amphenol Positronic | 0 | 4306-MD9M3000S-ND | 17,49514 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 18,75571 € | 656,45 € |
| Unit Price without VAT: | 18,75571 € |
|---|---|
| Unit Price with VAT: | 22,31929 € |

