
PLA06F0000/AA | |
|---|---|
DigiKey Part Number | 4306-PLA06F0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA06F0000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 6 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,90100 € | 39,01 € |
| 25 | 3,65640 € | 91,41 € |
| 50 | 3,48180 € | 174,09 € |
| 100 | 3,31550 € | 331,55 € |
| 250 | 3,10792 € | 776,98 € |
| 500 | 2,95964 € | 1.479,82 € |
| 1.000 | 2,81848 € | 2.818,48 € |
| 2.500 | 2,64224 € | 6.605,60 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |



