
PLA06F0000 | |
|---|---|
DigiKey Part Number | 4306-PLA06F0000-ND |
Manufacturer | |
Manufacturer Product Number | PLA06F0000 |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 1 |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Power | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,95400 € | 39,54 € |
| 25 | 3,70600 € | 92,65 € |
| 50 | 3,52900 € | 176,45 € |
| 100 | 3,36040 € | 336,04 € |
| 250 | 3,15000 € | 787,50 € |
| 500 | 2,99974 € | 1.499,87 € |
| 1.000 | 2,85665 € | 2.856,65 € |
| 2.500 | 2,67802 € | 6.695,05 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |

