Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCDD26F98S0T20 | |
|---|---|
DigiKey Part Number | 4306-PCDD26F98S0T20-ND |
Manufacturer | |
Manufacturer Product Number | PCDD26F98S0T20 |
Description | PCDD26F98S0T20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCDD26F98S0T20/AA | Amphenol Positronic | 0 | 4306-PCDD26F98S0T20/AA-ND | 57,67727 € | Parametric Equivalent |
| PCDD26F98S0T20/AA-14 | Amphenol Positronic | 0 | 4306-PCDD26F98S0T20/AA-14-ND | 97,95900 € | Parametric Equivalent |
| PCDD26F98S0T2S | Amphenol Positronic | 0 | 4306-PCDD26F98S0T2S-ND | 66,09800 € | Parametric Equivalent |
| PCDD26F98S0T2S-14 | Amphenol Positronic | 0 | 4306-PCDD26F98S0T2S-14-ND | 105,62700 € | Parametric Equivalent |
| PCDD26F98S0T2S-15 | Amphenol Positronic | 0 | 4306-PCDD26F98S0T2S-15-ND | 125,19300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 60,02364 € | 660,26 € |
| Unit Price without VAT: | 60,02364 € |
|---|---|
| Unit Price with VAT: | 71,42813 € |

