Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCD9S98S0T0 | |
|---|---|
DigiKey Part Number | 4306-PCD9S98S0T0-ND |
Manufacturer | |
Manufacturer Product Number | PCD9S98S0T0 |
Description | PCD9S98S0T0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCD9F98S0T20 | Amphenol Positronic | 0 | 4306-PCD9F98S0T20-ND | 32,09286 € | Parametric Equivalent |
| PCD9F98S0T20-15 | Amphenol Positronic | 0 | 4306-PCD9F98S0T20-15-ND | 50,94769 € | Parametric Equivalent |
| PCD9F98S0T20-50 | Amphenol Positronic | 0 | 4306-PCD9F98S0T20-50-ND | 53,03417 € | Parametric Equivalent |
| PCD9F98S0T20/AA | Amphenol Positronic | 0 | 4306-PCD9F98S0T20/AA-ND | 31,08667 € | Parametric Equivalent |
| PCD9F98S0T20/AA-15 | Amphenol Positronic | 0 | 4306-PCD9F98S0T20/AA-15-ND | 53,08692 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 38,73000 € | 658,41 € |
| Unit Price without VAT: | 38,73000 € |
|---|---|
| Unit Price with VAT: | 46,08870 € |


