PCD50F98S00X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 98,55600 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 138,12600 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 200,37600 €
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 271,46700 €
Datasheet
Image for PCD50F98S00X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCD50F98S00X

DigiKey Part Number
4306-PCD50F98S00X-ND
Manufacturer
Manufacturer Product Number
PCD50F98S00X
Description
PCD50F98S00X
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D)
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Press-Fit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCD50F98S000Amphenol Positronic04306-PCD50F98S000-ND98,55600 €Parametric Equivalent
PCD50S98S00XAmphenol Positronic04306-PCD50S98S00X-ND138,12600 €Parametric Equivalent
PCD50S98S00X-14Amphenol Positronic04306-PCD50S98S00X-14-ND200,37600 €Parametric Equivalent
PCD50S98S00X-15Amphenol Positronic04306-PCD50S98S00X-15-ND271,46700 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1098,87100 €988,71 €
Unit Price without VAT:98,87100 €
Unit Price with VAT:117,65649 €