Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCD15M98S0T2X | |
|---|---|
DigiKey Part Number | 4306-PCD15M98S0T2X-ND |
Manufacturer | |
Manufacturer Product Number | PCD15M98S0T2X |
Description | PCD15M98S0T2X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCD15M98S0T20 | Amphenol Positronic | 0 | 4306-PCD15M98S0T20-ND | 42,49813 € | Parametric Equivalent |
| PCD15M98S0T20-14 | Amphenol Positronic | 0 | 4306-PCD15M98S0T20-14-ND | 52,60917 € | Parametric Equivalent |
| PCD15M98S0T20/AA | Amphenol Positronic | 0 | 4306-PCD15M98S0T20/AA-ND | 40,96563 € | Parametric Equivalent |
| PCD15M98S0T20/AA-14 | Amphenol Positronic | 0 | 4306-PCD15M98S0T20/AA-14-ND | 52,60917 € | Parametric Equivalent |
| PCD15M98S0T20/AA-15 | Amphenol Positronic | 0 | 4306-PCD15M98S0T20/AA-15-ND | 58,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 42,81188 € | 684,99 € |
| Unit Price without VAT: | 42,81188 € |
|---|---|
| Unit Price with VAT: | 50,94614 € |

