Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCD15F98S00X-14 | |
|---|---|
DigiKey Part Number | 4306-PCD15F98S00X-14-ND |
Manufacturer | |
Manufacturer Product Number | PCD15F98S00X-14 |
Description | PCD15F98S00X-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCD15F98S00X/AA | Amphenol Positronic | 0 | 4306-PCD15F98S00X/AA-ND | 37,56389 € | Parametric Equivalent |
| PCD15S98S00X-15 | Amphenol Positronic | 0 | 4306-PCD15S98S00X-15-ND | 90,37600 € | Parametric Equivalent |
| PCD15S98S0V3S/AA | Amphenol Positronic | 0 | 4306-PCD15S98S0V3S/AA-ND | 70,92700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 58,43636 € | 642,80 € |
| Unit Price without VAT: | 58,43636 € |
|---|---|
| Unit Price with VAT: | 69,53927 € |

