Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD62F32S5000 | |
|---|---|
DigiKey Part Number | 4306-ODD62F32S5000-ND |
Manufacturer | |
Manufacturer Product Number | ODD62F32S5000 |
Description | ODD62F32S5000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62S3P00S | Amphenol Positronic | 0 | 4306-DD62S3P00S-ND | 142,01700 € | Parametric Equivalent |
| M24308/23-164 | Amphenol Positronic | 0 | 4306-M24308/23-164-ND | 460,63520 € | Parametric Equivalent |
| M24308/23-170 | Amphenol Positronic | 0 | 4306-M24308/23-170-ND | 381,45600 € | Parametric Equivalent |
| M24308/23-264F | Amphenol Positronic | 0 | 4306-M24308/23-264F-ND | 421,82800 € | Parametric Equivalent |
| M24308/23-264P | Amphenol Positronic | 0 | 4306-M24308/23-264P-ND | 340,69280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 93,60700 € | 936,07 € |
| Unit Price without VAT: | 93,60700 € |
|---|---|
| Unit Price with VAT: | 111,39233 € |

