Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD26F3000S | |
|---|---|
DigiKey Part Number | 4306-ODD26F3000S-ND |
Manufacturer | |
Manufacturer Product Number | ODD26F3000S |
Description | ODD26F3000S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26S30000 | Amphenol Positronic | 0 | 4306-DD26S30000-ND | 60,52273 € | Parametric Equivalent |
| DD26S30000/AA | Amphenol Positronic | 0 | 4306-DD26S30000/AA-ND | 63,27000 € | Parametric Equivalent |
| DD26S30000/AA-15-759.1 | Amphenol Positronic | 0 | 4306-DD26S30000/AA-15-759.1-ND | 148,38400 € | Parametric Equivalent |
| DD26S3000C | Amphenol Positronic | 0 | 4306-DD26S3000C-ND | 73,80600 € | Parametric Equivalent |
| DD26S3000C-15 | Amphenol Positronic | 0 | 4306-DD26S3000C-15-ND | 143,71100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 50,16786 € | 702,35 € |
| Unit Price without VAT: | 50,16786 € |
|---|---|
| Unit Price with VAT: | 59,69975 € |


