Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD104F3S60T6X/AA | |
|---|---|
DigiKey Part Number | 4306-ODD104F3S60T6X/AA-ND |
Manufacturer | |
Manufacturer Product Number | ODD104F3S60T6X/AA |
Description | ODD104F3S60T6X/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock |
Number of Rows 5 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 6 | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD104S32S0T60 | Amphenol Positronic | 0 | 4306-DD104S32S0T60-ND | 204,49500 € | Parametric Equivalent |
| ODD104F32S60T0 | Amphenol Positronic | 0 | 4306-ODD104F32S60T0-ND | 161,72100 € | Parametric Equivalent |
| ODD104F32S60T0/AA | Amphenol Positronic | 0 | 4306-ODD104F32S60T0/AA-ND | 183,99700 € | Parametric Equivalent |
| ODD104F32S60T2X | Amphenol Positronic | 0 | 4306-ODD104F32S60T2X-ND | 162,58300 € | Parametric Equivalent |
| ODD104F3S60T0 | Amphenol Positronic | 0 | 4306-ODD104F3S60T0-ND | 148,84900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 174,11600 € | 1.741,16 € |
| Unit Price without VAT: | 174,11600 € |
|---|---|
| Unit Price with VAT: | 207,19804 € |

