
MS4012D | |
|---|---|
DigiKey Part Number | 4306-MS4012D-ND |
Manufacturer | |
Manufacturer Product Number | MS4012D |
Description | CONTACT PIN 12AWG GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold Solder Cup Machined |
Datasheet | Datasheet |
Category | Pin or Socket Non-Gendered |
Manufacturer Amphenol Positronic | Contact Termination Solder Cup |
Series | Contact Material Copper Alloy |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,23400 € | 22,34 € |
| 25 | 2,09400 € | 52,35 € |
| 50 | 1,99400 € | 99,70 € |
| 100 | 1,89880 € | 189,88 € |
| 250 | 1,77988 € | 444,97 € |
| 500 | 1,69492 € | 847,46 € |
| 1.000 | 1,61406 € | 1.614,06 € |
| 2.500 | 1,51308 € | 3.782,70 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |




