
FS4012D | |
|---|---|
DigiKey Part Number | 4306-FS4012D-ND |
Manufacturer | |
Manufacturer Product Number | FS4012D |
Description | CONN SOCKET 12AWG GOLD SLDR CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Cup Machined |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Solder Cup |
Series | Contact Material Copper Alloy |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 3,12400 € | 31,24 € |
| 25 | 2,92840 € | 73,21 € |
| 50 | 2,78860 € | 139,43 € |
| 100 | 2,65540 € | 265,54 € |
| 250 | 2,48912 € | 622,28 € |
| 500 | 2,37036 € | 1.185,18 € |
| 1.000 | 2,25729 € | 2.257,29 € |
| 2.500 | 2,11611 € | 5.290,27 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |



