Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD9M3S000 | |
|---|---|
DigiKey Part Number | 4306-MD9M3S000-ND |
Manufacturer | |
Manufacturer Product Number | MD9M3S000 |
Description | MD9M3S000 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD9M32S000/AA | Amphenol Positronic | 0 | 4306-MD9M32S000/AA-ND | 14,37867 € | Parametric Equivalent |
| MD9M32S5000/AA | Amphenol Positronic | 0 | 4306-MD9M32S5000/AA-ND | 16,55308 € | Parametric Equivalent |
| MD9M32S500Z/AA | Amphenol Positronic | 0 | 4306-MD9M32S500Z/AA-ND | 17,49514 € | Parametric Equivalent |
| MD9M32S7F0X | Amphenol Positronic | 0 | 4306-MD9M32S7F0X-ND | 36,33368 € | Parametric Equivalent |
| MD9M3S000/AA | Amphenol Positronic | 0 | 4306-MD9M3S000/AA-ND | 11,12525 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 11,12525 € | 656,39 € |
| Unit Price without VAT: | 11,12525 € |
|---|---|
| Unit Price with VAT: | 13,23905 € |


