Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC15S3000S-14 | |
|---|---|
DigiKey Part Number | 4306-HDC15S3000S-14-ND |
Manufacturer | |
Manufacturer Product Number | HDC15S3000S-14 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15S30000 | Amphenol Positronic | 0 | 4306-HDC15S30000-ND | 41,59500 € | Parametric Equivalent |
| HDC15S30000-14-759.1 | Amphenol Positronic | 0 | 4306-HDC15S30000-14-759.1-ND | 80,12800 € | Parametric Equivalent |
| HDC15S30000-759.0 | Amphenol Positronic | 0 | 4306-HDC15S30000-759.0-ND | 50,47615 € | Parametric Equivalent |
| HDC15S30000-759.1 | Amphenol Positronic | 0 | 4306-HDC15S30000-759.1-ND | 54,50583 € | Parametric Equivalent |
| HDC15S30000/AA | Amphenol Positronic | 0 | 4306-HDC15S30000/AA-ND | 40,16875 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 70,36300 € | 703,63 € |
| Unit Price without VAT: | 70,36300 € |
|---|---|
| Unit Price with VAT: | 83,73197 € |

