Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD9F3S60T20 | |
|---|---|
DigiKey Part Number | 4306-MD9F3S60T20-ND |
Manufacturer | |
Manufacturer Product Number | MD9F3S60T20 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED9F36S60TX | Amphenol Positronic | 0 | 4306-ED9F36S60TX-ND | 31,39952 € | Parametric Equivalent |
| ED9F36S60TX/AA | Amphenol Positronic | 0 | 4306-ED9F36S60TX/AA-ND | 31,39952 € | Parametric Equivalent |
| MD9F32S60T0/AA | Amphenol Positronic | 0 | 4306-MD9F32S60T0/AA-ND | 28,96818 € | Parametric Equivalent |
| MD9F3S600X/AA | Amphenol Positronic | 0 | 4306-MD9F3S600X/AA-ND | 16,16439 € | Parametric Equivalent |
| MD9F3S60T0 | Amphenol Positronic | 0 | 4306-MD9F3S60T0-ND | 19,34471 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 19,93364 € | 657,81 € |
| Unit Price without VAT: | 19,93364 € |
|---|---|
| Unit Price with VAT: | 23,72103 € |

