Parametric Equivalent
Parametric Equivalent

MD37F3S00X | |
|---|---|
DigiKey Part Number | 4306-MD37F3S00X-ND |
Manufacturer | |
Manufacturer Product Number | MD37F3S00X |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD37F32S00X/AA | Amphenol Positronic | 0 | 4306-MD37F32S00X/AA-ND | 65,51400 € | Parametric Equivalent |
| MD37F3S20T2X | Amphenol Positronic | 0 | 4306-MD37F3S20T2X-ND | 62,85091 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 57,60167 € | 691,22 € |
| Unit Price without VAT: | 57,60167 € |
|---|---|
| Unit Price with VAT: | 68,54599 € |

