


MCD25000ENE50/AA | |
|---|---|
DigiKey Part Number | 4306-MCD25000ENE50/AA-ND |
Manufacturer | |
Manufacturer Product Number | MCD25000ENE50/AA |
Description | MACH-D D-SUB SHELL SIZE 3 BACKSH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,48000 € | 150,48 € |
| 10 | 127,92600 € | 1.279,26 € |
| 25 | 119,92680 € | 2.998,17 € |
| 50 | 115,40100 € | 5.770,05 € |
| Unit Price without VAT: | 150,48000 € |
|---|---|
| Unit Price with VAT: | 179,07120 € |







