M24308/4-315K is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Amphenol Positronic
cms-in-stock: 0
Unit Price: 34,13680 €
Datasheet

Parametric Equivalent


Amphenol Positronic
cms-in-stock: 0
Unit Price: 39,76120 €

Parametric Equivalent


Amphenol Positronic
cms-in-stock: 0
Unit Price: 107,18040 €

Parametric Equivalent


Amphenol Positronic
cms-in-stock: 0
Unit Price: 269,87360 €
Datasheet

Parametric Equivalent


Amphenol Positronic
cms-in-stock: 0
Unit Price: 421,82040 €
Datasheet

Parametric Equivalent


Amphenol Positronic
cms-in-stock: 48
Unit Price: 28,02000 €
Datasheet

Parametric Equivalent


Amphenol Positronic
cms-in-stock: 0
Unit Price: 269,87360 €

Parametric Equivalent


Amphenol Positronic
cms-in-stock: 0
Unit Price: 23,91600 €

Parametric Equivalent


Amphenol Positronic
cms-in-stock: 0
Unit Price: 176,59400 €
Datasheet

Parametric Equivalent


Amphenol Positronic
cms-in-stock: 0
Unit Price: 142,59600 €

Parametric Equivalent


Amphenol Positronic
cms-in-stock: 0
Unit Price: 142,59600 €

Parametric Equivalent


Amphenol Positronic
cms-in-stock: 0
Unit Price: 146,22480 €

Parametric Equivalent


Amphenol Positronic
cms-in-stock: 0
Unit Price: 159,53400 €

Parametric Equivalent


Amphenol Positronic
cms-in-stock: 0
Unit Price: 262,84520 €
cms-photo-not-available
cms-photo-disclaimer

M24308/4-315K

cms-digikey-product-number
4306-M24308/4-315K-ND
cms-manufacturer
cms-manufacturer-product-number
M24308/4-315K
cms-description
CONN D-SUB PLG 25P PNL MNT CRIMP
cms-standard-lead-time
14 Weeks
cms-customer-reference
cms-detailed-description
25 Position D-Sub Plug, Male Pins Connector
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Zinc-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
20-26 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
2539,76120 €994,03 €
Unit Price without VAT:39,76120 €
Unit Price with VAT:47,31583 €