



HDC9S3S60T0 | |
|---|---|
DigiKey Part Number | 4306-HDC9S3S60T0-ND |
Manufacturer | |
Manufacturer Product Number | HDC9S3S60T0 |
Description | HDC9S3S60T0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,31000 € | 48,31 € |
| 10 | 41,06000 € | 410,60 € |
| 25 | 38,49040 € | 962,26 € |
| 50 | 36,65460 € | 1.832,73 € |
| 100 | 34,90710 € | 3.490,71 € |
| 250 | 32,72492 € | 8.181,23 € |
| Unit Price without VAT: | 48,31000 € |
|---|---|
| Unit Price with VAT: | 57,48890 € |


