Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC9S32000S | |
|---|---|
DigiKey Part Number | 4306-HDC9S32000S-ND |
Manufacturer | |
Manufacturer Product Number | HDC9S32000S |
Description | HDC9S32000S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9S30000 | Amphenol Positronic | 0 | 4306-HDC9S30000-ND | 30,62286 € | Parametric Equivalent |
| HDC9S30000/AA | Amphenol Positronic | 0 | 4306-HDC9S30000/AA-ND | 30,62286 € | Parametric Equivalent |
| HDC9S3000C | Amphenol Positronic | 0 | 4306-HDC9S3000C-ND | 40,61938 € | Parametric Equivalent |
| HDC9S3000C-15 | Amphenol Positronic | 0 | 4306-HDC9S3000C-15-ND | 57,12909 € | Parametric Equivalent |
| HDC9S3000S | Amphenol Positronic | 0 | 4306-HDC9S3000S-ND | 39,21412 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 43,23125 € | 691,70 € |
| Unit Price without VAT: | 43,23125 € |
|---|---|
| Unit Price with VAT: | 51,44519 € |

