Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC50S36S0T2S | |
|---|---|
DigiKey Part Number | 4306-HDC50S36S0T2S-ND |
Manufacturer | |
Manufacturer Product Number | HDC50S36S0T2S |
Description | HDC50S36S0T2S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC50S3200T20 | Amphenol Positronic | 0 | 4306-HDC50S3200T20-ND | 141,09400 € | Parametric Equivalent |
| HDC50S32S0T0-50 | Amphenol Positronic | 0 | 4306-HDC50S32S0T0-50-ND | 275,42500 € | Parametric Equivalent |
| HDC50S32S0T0/AA-50 | Amphenol Positronic | 0 | 4306-HDC50S32S0T0/AA-50-ND | 275,42500 € | Parametric Equivalent |
| HDC50S32S0TS | Amphenol Positronic | 0 | 4306-HDC50S32S0TS-ND | 136,00000 € | Parametric Equivalent |
| HDC50S32S0TS/AA | Amphenol Positronic | 0 | 4306-HDC50S32S0TS/AA-ND | 152,24500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 139,95000 € | 1.399,50 € |
| Unit Price without VAT: | 139,95000 € |
|---|---|
| Unit Price with VAT: | 166,54050 € |

