Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC50S3000X | |
|---|---|
DigiKey Part Number | 4306-HDC50S3000X-ND |
Manufacturer | |
Manufacturer Product Number | HDC50S3000X |
Description | HDC50S3000X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC50S30000-14 | Amphenol Positronic | 0 | 4306-HDC50S30000-14-ND | 178,48400 € | Parametric Equivalent |
| HDC50S30000-15 | Amphenol Positronic | 0 | 4306-HDC50S30000-15-ND | 243,82500 € | Parametric Equivalent |
| HDC50S30000-759.0 | Amphenol Positronic | 0 | 4306-HDC50S30000-759.0-ND | 138,16100 € | Parametric Equivalent |
| HDC50S30000/AA | Amphenol Positronic | 0 | 4306-HDC50S30000/AA-ND | 115,39400 € | Parametric Equivalent |
| HDC50S30000/AA-14 | Amphenol Positronic | 0 | 4306-HDC50S30000/AA-14-ND | 178,48400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 115,65400 € | 1.156,54 € |
| Unit Price without VAT: | 115,65400 € |
|---|---|
| Unit Price with VAT: | 137,62826 € |

