Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC37S3S6000 | |
|---|---|
DigiKey Part Number | 4306-HDC37S3S6000-ND |
Manufacturer | |
Manufacturer Product Number | HDC37S3S6000 |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC37S32S600S | Amphenol Positronic | 0 | 4306-HDC37S32S600S-ND | 107,29000 € | Parametric Equivalent |
| HDC37S36S000 | Amphenol Positronic | 0 | 4306-HDC37S36S000-ND | 102,53600 € | Parametric Equivalent |
| HDC37S3S6000/AA | Amphenol Positronic | 0 | 4306-HDC37S3S6000/AA-ND | 99,53800 € | Parametric Equivalent |
| HDC37S3S600S | Amphenol Positronic | 0 | 4306-HDC37S3S600S-ND | 99,92000 € | Parametric Equivalent |
| HDC37S3S600S-15 | Amphenol Positronic | 0 | 4306-HDC37S3S600S-15-ND | 194,97900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 92,21100 € | 922,11 € |
| Unit Price without VAT: | 92,21100 € |
|---|---|
| Unit Price with VAT: | 109,73109 € |

