Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC37M32S70TC | |
|---|---|
DigiKey Part Number | 4306-HDC37M32S70TC-ND |
Manufacturer | |
Manufacturer Product Number | HDC37M32S70TC |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC37M300T20 | Amphenol Positronic | 0 | 4306-HDC37M300T20-ND | 65,62800 € | Parametric Equivalent |
| HDC37M300T20-14 | Amphenol Positronic | 0 | 4306-HDC37M300T20-14-ND | 91,40100 € | Parametric Equivalent |
| HDC37M300T20/AA | Amphenol Positronic | 0 | 4306-HDC37M300T20/AA-ND | 68,62300 € | Parametric Equivalent |
| HDC37M300T20/AA-14 | Amphenol Positronic | 0 | 4306-HDC37M300T20/AA-14-ND | 91,40100 € | Parametric Equivalent |
| HDC37M36S0T2S-15 | Amphenol Positronic | 0 | 4306-HDC37M36S0T2S-15-ND | 112,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 79,57500 € | 795,75 € |
| Unit Price without VAT: | 79,57500 € |
|---|---|
| Unit Price with VAT: | 94,69425 € |

