Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC25S3S0TC | |
|---|---|
DigiKey Part Number | 4306-HDC25S3S0TC-ND |
Manufacturer | |
Manufacturer Product Number | HDC25S3S0TC |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25S32S60T0 | Amphenol Positronic | 0 | 4306-HDC25S32S60T0-ND | 74,76200 € | Parametric Equivalent |
| HDC25S32S60T0-14 | Amphenol Positronic | 0 | 4306-HDC25S32S60T0-14-ND | 135,83200 € | Parametric Equivalent |
| HDC25S32S60T0/AA | Amphenol Positronic | 0 | 4306-HDC25S32S60T0/AA-ND | 74,76200 € | Parametric Equivalent |
| HDC25S32S60T0/AA-14 | Amphenol Positronic | 0 | 4306-HDC25S32S60T0/AA-14-ND | 122,52900 € | Parametric Equivalent |
| HDC25S3S0T3S | Amphenol Positronic | 0 | 4306-HDC25S3S0T3S-ND | 79,65400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,84400 € | 788,44 € |
| Unit Price without VAT: | 78,84400 € |
|---|---|
| Unit Price with VAT: | 93,82436 € |

