Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC15M3S60TC | |
|---|---|
DigiKey Part Number | 4306-HDC15M3S60TC-ND |
Manufacturer | |
Manufacturer Product Number | HDC15M3S60TC |
Description | HDC15M3S60TC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 2 (DA, A) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15M32S70T0 | Amphenol Positronic | 0 | 4306-HDC15M32S70T0-ND | 40,86235 € | Parametric Equivalent |
| HDC15M32S70T0/AA | Amphenol Positronic | 0 | 4306-HDC15M32S70T0/AA-ND | 39,35294 € | Parametric Equivalent |
| HDC15M32S70T2S/AA-15 | Amphenol Positronic | 0 | 4306-HDC15M32S70T2S/AA-15-ND | 70,39600 € | Parametric Equivalent |
| HDC15M36S60T2S-15 | Amphenol Positronic | 0 | 4306-HDC15M36S60T2S-15-ND | 72,53600 € | Parametric Equivalent |
| HDC15M36S60T2S/AA-15 | Amphenol Positronic | 0 | 4306-HDC15M36S60T2S/AA-15-ND | 69,04200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 49,63143 € | 694,84 € |
| Unit Price without VAT: | 49,63143 € |
|---|---|
| Unit Price with VAT: | 59,06140 € |


