Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC15M3000Z | |
|---|---|
DigiKey Part Number | 4306-HDC15M3000Z-ND |
Manufacturer | |
Manufacturer Product Number | HDC15M3000Z |
Description | HDC15M3000Z |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC15M30000 | Amphenol Positronic | 0 | 4306-HDC15M30000-ND | 29,53727 € | Parametric Equivalent |
| HDC15M30000-759.0 | Amphenol Positronic | 0 | 4306-HDC15M30000-759.0-ND | 40,00688 € | Parametric Equivalent |
| HDC15M30000/AA | Amphenol Positronic | 0 | 4306-HDC15M30000/AA-ND | 29,53727 € | Parametric Equivalent |
| HDC15M30000/AA-759.0 | Amphenol Positronic | 0 | 4306-HDC15M30000/AA-759.0-ND | 40,00688 € | Parametric Equivalent |
| HDC15M3000C | Amphenol Positronic | 0 | 4306-HDC15M3000C-ND | 39,63750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 30,77381 € | 646,25 € |
| Unit Price without VAT: | 30,77381 € |
|---|---|
| Unit Price with VAT: | 36,62083 € |

