Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GH10FSCLRN0 | |
|---|---|
DigiKey Part Number | 4306-GH10FSCLRN0-ND |
Manufacturer | |
Manufacturer Product Number | GH10FSCLRN0 |
Description | GH10FSCLRN0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Diallyl Phthalate (DAP), Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 10 | Voltage Rating 600VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating Flash |
Fastening Type Threaded | Insert Material Diallyl Phthalate (DAP), Glass Filled |
Orientation Keyed | Applications Industrial, Instrumentation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GH10FSC00 | Amphenol Positronic | 0 | 4306-GH10FSC00-ND | 33,09842 € | Parametric Equivalent |
| GH10FSC00/AA | Amphenol Positronic | 9 | 4306-GH10FSC00/AA-ND | 42,53000 € | Parametric Equivalent |
| GH10FSC0H16 | Amphenol Positronic | 0 | 4306-GH10FSC0H16-ND | 84,00100 € | Parametric Equivalent |
| GH10FSC0H16/AA | Amphenol Positronic | 0 | 4306-GH10FSC0H16/AA-ND | 74,54100 € | Parametric Equivalent |
| GH10FSC0H16CE | Amphenol Positronic | 0 | 4306-GH10FSC0H16CE-ND | 89,38400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 52,63000 € | 631,56 € |
| Unit Price without VAT: | 52,63000 € |
|---|---|
| Unit Price with VAT: | 62,62970 € |


