



GFSH89F182/AA | |
|---|---|
DigiKey Part Number | 4306-GFSH89F182/AA-ND |
Manufacturer | |
Manufacturer Product Number | GFSH89F182/AA |
Description | GFSH89F182/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 (9 + 8 Power) Position Housing for Female Sockets Connector Orange Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 17 (9 + 8 Power) | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 € | 14,28 € |
| 10 | 12,13200 € | 121,32 € |
| 25 | 11,37280 € | 284,32 € |
| 50 | 10,83000 € | 541,50 € |
| 100 | 10,31330 € | 1.031,33 € |
| 250 | 9,66808 € | 2.417,02 € |
| 500 | 9,20716 € | 4.603,58 € |
| Unit Price without VAT: | 14,28000 € |
|---|---|
| Unit Price with VAT: | 16,99320 € |





