
FC422P6/AA | |
|---|---|
DigiKey Part Number | 4306-FC422P6/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC422P6/AA |
Description | CONN SOCKET 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,22200 € | 22,22 € |
| 25 | 2,08320 € | 52,08 € |
| 50 | 1,98360 € | 99,18 € |
| 100 | 1,88880 € | 188,88 € |
| 250 | 1,77056 € | 442,64 € |
| 500 | 1,68602 € | 843,01 € |
| 1.000 | 1,60558 € | 1.605,58 € |
| 2.500 | 1,50514 € | 3.762,85 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |






