Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GF2M2FABSCL-50 | |
|---|---|
DigiKey Part Number | 4306-GF2M2FABSCL-50-ND |
Manufacturer | |
Manufacturer Product Number | GF2M2FABSCL-50 |
Description | GF2M2FABSCL-50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.281" (7.14mm) |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 20 AWG |
Contact Type Female Socket; Male Pin | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness Flash |
Pitch 0.125" (3.18mm) | Color Gray |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GF2M2FABSCL | Amphenol Positronic | 0 | 4306-GF2M2FABSCL-ND | 9,73000 € | Parametric Equivalent |
| GF2M2FABSCL/AA | Amphenol Positronic | 47 | 4306-GF2M2FABSCL/AA-ND | 9,73000 € | Parametric Equivalent |
| GF2M2FABSCR | Amphenol Positronic | 32 | 4306-GF2M2FABSCR-ND | 9,73000 € | Parametric Equivalent |
| GF2M2FABSCR-14 | Amphenol Positronic | 0 | 4306-GF2M2FABSCR-14-ND | 16,24080 € | Parametric Equivalent |
| GF2M2FABSCR-50 | Amphenol Positronic | 0 | 4306-GF2M2FABSCR-50-ND | 22,27010 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,95170 € | 1.995,17 € |
| Unit Price without VAT: | 19,95170 € |
|---|---|
| Unit Price with VAT: | 23,74252 € |





