



GF2M2FCDSCR | |
|---|---|
DigiKey Part Number | 4306-GF2M2FCDSCR-ND |
Manufacturer | |
Manufacturer Product Number | GF2M2FCDSCR |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket; Male Pin | |
Number of Positions | 4 | |
Pitch | 0.125" (3.18mm) | |
Number of Rows | 2 | |
Row Spacing | 0.281" (7.14mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Solder Cup | |
Wire Type | Discrete | |
Wire Gauge | 20 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 € | 9,78 € |
| 10 | 8,31000 € | 83,10 € |
| 25 | 7,78960 € | 194,74 € |
| 50 | 7,41760 € | 370,88 € |
| 100 | 7,06370 € | 706,37 € |
| 250 | 6,62168 € | 1.655,42 € |
| 500 | 6,30590 € | 3.152,95 € |
| 1.000 | 6,00531 € | 6.005,31 € |
| Unit Price without VAT: | 9,78000 € |
|---|---|
| Unit Price with VAT: | 11,63820 € |

