Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD62M32SF0S | |
|---|---|
DigiKey Part Number | 4306-DD62M32SF0S-ND |
Manufacturer | |
Manufacturer Product Number | DD62M32SF0S |
Description | DD62M32SF0S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD62M3P000/AA | Amphenol Positronic | 0 | 4306-DD62M3P000/AA-ND | 81,47300 € | Parametric Equivalent |
| ODD62M3S000/AA | Amphenol Positronic | 0 | 4306-ODD62M3S000/AA-ND | 67,80000 € | Parametric Equivalent |
| ODD62M3S00X-14 | Amphenol Positronic | 0 | 4306-ODD62M3S00X-14-ND | 124,07200 € | Parametric Equivalent |
| SDD62M32S00G/AA | Amphenol Positronic | 0 | 4306-SDD62M32S00G/AA-ND | 342,97000 € | Parametric Equivalent |
| SDD62M32S500G/AA | Amphenol Positronic | 0 | 4306-SDD62M32S500G/AA-ND | 286,71300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 132,37100 € | 1.323,71 € |
| Unit Price without VAT: | 132,37100 € |
|---|---|
| Unit Price with VAT: | 157,52149 € |

