D9000JVL0/AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D9000JVL0/AA

DigiKey Part Number
4306-D9000JVL0/AA-ND
Manufacturer
Manufacturer Product Number
D9000JVL0/AA
Description
BACKSHELL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Flat
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyester, Glass Filled
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,27000 €29,27 €
1024,87900 €248,79 €
2523,32160 €583,04 €
5022,20900 €1.110,45 €
10021,14980 €2.114,98 €
25019,82728 €4.956,82 €
Manufacturers Standard Package
Unit Price without VAT:29,27000 €
Unit Price with VAT:34,83130 €