D9000GVL0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D9000GVL0

DigiKey Part Number
4306-D9000GVL0-ND
Manufacturer
Manufacturer Product Number
D9000GVL0
Description
D-SUB HOOD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector 45° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1104,88000 €104,88 €
1089,15700 €891,57 €
2583,58040 €2.089,51 €
5079,59660 €3.979,83 €
10077,75460 €7.775,46 €
Manufacturers Standard Package
Unit Price without VAT:104,88000 €
Unit Price with VAT:124,80720 €