
PT15LV02-103A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15LV02-103A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15LV02-103A2020-S |
Description | TRIMMER 10K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,52800 € | 13,20 € |
| 50 | 0,50100 € | 25,05 € |
| 100 | 0,47550 € | 47,55 € |
| 400 | 0,42780 € | 171,12 € |
| 800 | 0,40565 € | 324,52 € |
| 1.200 | 0,39319 € | 471,83 € |
| 5.200 | 0,35109 € | 1.825,67 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |








