SQR322110-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol PCD
In Stock: 48
Unit Price: 45,62000 €
Datasheet
SQR322110-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR322110-4

DigiKey Part Number
APC1868-ND
Manufacturer
Manufacturer Product Number
SQR322110-4
Description
CONN PLUG HSG 4POS 22AWG
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
IP67
Insulation Material
Polyetherimide (PEI)
Operating Temperature
-65°C ~ 150°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes