
M39029/57-358 | |
|---|---|
DigiKey Part Number | AM39029/57-358-ND |
Manufacturer | |
Manufacturer Product Number | M39029/57-358 |
Description | CONTACT SOCKET 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,21300 € | 22,13 € |
| 25 | 2,07440 € | 51,86 € |
| 50 | 1,97520 € | 98,76 € |
| 100 | 1,88080 € | 188,08 € |
| 250 | 1,76300 € | 440,75 € |
| 500 | 1,67886 € | 839,43 € |
| 1.000 | 1,59878 € | 1.598,78 € |
| 2.500 | 1,56502 € | 3.912,55 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |


















